
157-00039 | |
|---|---|
DigiKey Part Number | 1436-1503-ND |
Manufacturer | |
Manufacturer Product Number | 157-00039 |
Description | CBL TIE LOCKING BLACK 50LB 6.89" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.18" (30.00mm) 0.225" (5.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.574' (175.00mm, 6.89") |
Manufacturer HellermannTyton | Mounting Type Stud Mount |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7" | Color Black |
Bundle Diameter 1.18" (30.00mm) | Base Product Number |
Width 0.225" (5.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 157-00040 | HellermannTyton | 0 | 157-00040-ND | 0,42939 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,60410 € | 60,41 € |
| 200 | 0,57525 € | 115,05 € |
| 300 | 0,55900 € | 167,70 € |
| 500 | 0,53920 € | 269,60 € |
| 700 | 0,52654 € | 368,58 € |
| 1.000 | 0,51345 € | 513,45 € |
| Unit Price without VAT: | 0,60410 € |
|---|---|
| Unit Price with VAT: | 0,71888 € |


