Standard, Locking Black 1.18" (30.00mm) 0.209" (5.30mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00017

DigiKey Part Number
1436-2353-ND
Manufacturer
Manufacturer Product Number
157-00017
Description
CBL TIE LOCK BLK 30LB 6.70" 1PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.18" (30.00mm) 0.209" (5.30mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.209" (5.30mm)
Manufacturer
HellermannTyton
Length - Actual
0.558' (170.08mm, 6.70")
Packaging
Bulk
Mounting Type
Push Mount, Fir Tree
Part Status
Active
Tensile Strength
30 lbs (13.61 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
6.75"
Color
Black
Bundle Diameter
1.18" (30.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,33810 €133,81 €
2001,27420 €254,84 €
3001,23823 €371,47 €
5001,19440 €597,20 €
7001,16639 €816,47 €
1.0001,13741 €1.137,41 €
Manufacturers Standard Package
Unit Price without VAT:1,33810 €
Unit Price with VAT:1,59234 €