
156-04247 | |
|---|---|
DigiKey Part Number | 1436-156-04247-ND |
Manufacturer | |
Manufacturer Product Number | 156-04247 |
Description | DUAL CLIP STUD MOUNT TO MOC CLIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Stud Mount, Fastener 0.374" ~ 0.453" (9.50mm ~ 11.50mm) |
Datasheet | Datasheet |
Category | Opening Size 0.374" ~ 0.453" (9.50mm ~ 11.50mm) |
Manufacturer HellermannTyton | Mounting Type Stud Mount, Fastener |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Length 2.362" (60.00mm) |
Type Clip, C-Type | Height 1.138" (28.91mm) |
Type Attributes Open | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47713 € | 477,13 € |
| Unit Price without VAT: | 0,47713 € |
|---|---|
| Unit Price with VAT: | 0,56778 € |

