
156-04244 | |
|---|---|
DigiKey Part Number | 1436-156-04244-ND |
Manufacturer | |
Manufacturer Product Number | 156-04244 |
Description | CBL TIE LOCKING BLACK 50LB 1.64" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.14" (28.96mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 1.5" | |
Bundle Diameter | 1.14" (28.96mm) | |
Width | - | |
Length - Actual | 0.136' (41.58mm, 1.64") | |
Mounting Type | Swivel Clip Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,66640 € | 16,66 € |
| 50 | 0,63440 € | 31,72 € |
| 100 | 0,60410 € | 60,41 € |
| 300 | 0,55903 € | 167,71 € |
| 500 | 0,53924 € | 269,62 € |
| 1.000 | 0,51348 € | 513,48 € |
| 2.500 | 0,48133 € | 1.203,33 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


