Standard, Locking Black 0.86" (22.00mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-04243

DigiKey Part Number
1436-156-04243-ND
Manufacturer
Manufacturer Product Number
156-04243
Description
CBL TIE LOCKING BLACK 50LB 1.34"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.86" (22.00mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
0.86" (22.00mm)
Manufacturer
HellermannTyton
Length - Actual
0.112' (34.00mm, 1.34")
Series
Mounting Type
Swivel Clip Mount
Packaging
Bag
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
1.25"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.438
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,62800 €6,28 €
250,58880 €14,72 €
500,56080 €28,04 €
1000,53390 €53,39 €
3000,49403 €148,21 €
5000,47654 €238,27 €
1.0000,45378 €453,78 €
2.5000,42536 €1.063,40 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €