
156-04196 | |
|---|---|
DigiKey Part Number | 1436-156-04196-ND |
Manufacturer | |
Manufacturer Product Number | 156-04196 |
Description | ATI RATCHET CLAMP, 0.50 - 0.77" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Hanger 0.500" ~ 0.770" (12.70mm ~ 19.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.500" ~ 0.770" (12.70mm ~ 19.56mm) | |
Mounting Type | Hanger | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 3.150" (80.00mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,15995 € | 431,99 € |
| Unit Price without VAT: | 2,15995 € |
|---|---|
| Unit Price with VAT: | 2,57034 € |

