
156-04083 | |
|---|---|
DigiKey Part Number | 1436-156-04083-ND |
Manufacturer | |
Manufacturer Product Number | 156-04083 |
Description | 2-PIECE CABLE TIE/FIR TREE MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.461" (11.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.461" (11.70mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 2 | 0,51500 € | 1,03 € |
| 3 | 0,50333 € | 1,51 € |
| 5 | 0,48400 € | 2,42 € |
| 7 | 0,47143 € | 3,30 € |
| 10 | 0,46000 € | 4,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

