Standard, Locking Orange 1.97" (50.00mm) 0.461" (11.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-04065

DigiKey Part Number
1436-156-04065-ND
Manufacturer
Manufacturer Product Number
156-04065
Description
2-PIECE CABLE TIE/FIR TREE MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Orange 1.97" (50.00mm) 0.461" (11.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
1.97" (50.00mm)
Manufacturer
HellermannTyton
Width
0.461" (11.70mm)
Series
Length - Actual
0.667' (203.20mm, 8.00")
Packaging
Bulk
Mounting Type
Push Mount, Fir Tree
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8"
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,45254 €226,27 €
Unit Price without VAT:0,45254 €
Unit Price with VAT:0,53852 €