
156-04048 | |
|---|---|
DigiKey Part Number | 1436-156-04048-ND |
Manufacturer | |
Manufacturer Product Number | 156-04048 |
Description | 2-PIECE CABLE TIE/SCREW MOUNT, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange 4.13" (104.78mm) 0.787" (20.00mm) 120.3 lbs (54.56 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 1.75" | |
Bundle Diameter | 4.13" (104.78mm) | |
Width | 0.787" (20.00mm) | |
Length - Actual | 0.153' (46.53mm, 1.83") | |
Mounting Type | Screw Mount | |
Tensile Strength | 120.3 lbs (54.56 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Orange | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06287 € | 1.062,87 € |
| Unit Price without VAT: | 1,06287 € |
|---|---|
| Unit Price with VAT: | 1,26482 € |



