
156-04030 | |
|---|---|
DigiKey Part Number | 1436-156-04030-ND |
Manufacturer | |
Manufacturer Product Number | 156-04030 |
Description | 2-PIECE CABLE TIE WITH FIR TREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Bundle Diameter 1.97" (50.00mm) |
Manufacturer HellermannTyton | Width 0.181" (4.60mm) |
Series | Length - Actual 0.663' (202.00mm, 7.95") |
Packaging Bulk | Mounting Type Push Mount, Fir Tree |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 156-04028 | HellermannTyton | 0 | 1436-156-04028-ND | 0,07355 € | Parametric Equivalent |
| 156-04029 | HellermannTyton | 0 | 1436-156-04029-ND | 0,19563 € | Parametric Equivalent |
| 156-04032 | HellermannTyton | 0 | 1436-156-04032-ND | 0,38844 € | Parametric Equivalent |
| 156-04050 | HellermannTyton | 0 | 1436-156-04050-ND | 0,33266 € | Parametric Equivalent |
| 156-04051 | HellermannTyton | 0 | 1436-156-04051-ND | 0,31450 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24534 € | 613,35 € |
| Unit Price without VAT: | 0,24534 € |
|---|---|
| Unit Price with VAT: | 0,29195 € |












