
156-03602 | |
|---|---|
DigiKey Part Number | 1436-156-03602-ND |
Manufacturer | |
Manufacturer Product Number | 156-03602 |
Description | SERIES 7 RATCHET CLAMP, 0.76 - 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Stud Mount, Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
Datasheet | Datasheet |
Category | Mounting Type Stud Mount, Fastener |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 4.933" (125.30mm) |
Part Status Active | Width 1.398" (35.50mm) |
Type Clamp, P-Type | Height 3.394" (86.20mm) |
Type Attributes Hinged | Material Flammability Rating UL94 HB |
Opening Size 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,86067 € | 429,10 € |
| Unit Price without VAT: | 2,86067 € |
|---|---|
| Unit Price with VAT: | 3,40420 € |

