
156-03601 | |
|---|---|
DigiKey Part Number | 1436-156-03601-ND |
Manufacturer | |
Manufacturer Product Number | 156-03601 |
Description | SERIES 7 RATCHET CLAMP, 0.50 - 0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Hanger 0.500" ~ 0.768" (12.70mm ~ 19.50mm) |
Datasheet | Datasheet |
Category | Mounting Type Hanger |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 3.390" (86.11mm) |
Part Status Active | Width 1.382" (35.10mm) |
Type Clamp, P-Type | Height 2.717" (69.00mm) |
Type Attributes Ratchet, Ribbed | Material Flammability Rating UL94 HB |
Opening Size 0.500" ~ 0.768" (12.70mm ~ 19.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,64895 € | 529,79 € |
| Unit Price without VAT: | 2,64895 € |
|---|---|
| Unit Price with VAT: | 3,15225 € |

