Standard, Locking Black 4.13" (104.90mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-03366

DigiKey Part Number
1436-156-03366-ND
Manufacturer
Manufacturer Product Number
156-03366
Description
3-PIECE WIDE STRAP TIE WITH COUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.13" (104.90mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.300" (7.62mm)
Manufacturer
HellermannTyton
Length - Actual
1.247' (380.00mm)
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Tensile Strength
120 lbs (54.43 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
15"
Color
Black
Bundle Diameter
4.13" (104.90mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,99990 €99,99 €
Unit Price without VAT:0,99990 €
Unit Price with VAT:1,18988 €