


156-03001 | |
|---|---|
DigiKey Part Number | 1436-156-03001-ND |
Manufacturer | |
Manufacturer Product Number | 156-03001 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 3.150" (80.00mm) |
Part Status Active | Width 3.150" (80.00mm) |
Type Clamp, P-Type | Height 1.410" (35.81mm) |
Type Attributes Ratchet, Ribbed | Features Heat Stabilized, Impact Modified, UV Stabilized |
Opening Size 0.500" ~ 0.770" (12.70mm ~ 19.56mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,77400 € | 17,74 € |
| 25 | 1,66240 € | 41,56 € |
| 50 | 1,58280 € | 79,14 € |
| 100 | 1,50710 € | 150,71 € |
| 250 | 1,41272 € | 353,18 € |
| 500 | 1,34530 € | 672,65 € |
| 1.000 | 1,28112 € | 1.281,12 € |
| 2.500 | 1,20096 € | 3.002,40 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

