
156-02933 | |
|---|---|
DigiKey Part Number | 1436-156-02933-ND |
Manufacturer | |
Manufacturer Product Number | 156-02933 |
Description | STUD MOUNT TO LOC LOCKING CLAMP, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Stud Mount, Fastener 0.787" ~ 0.984" (19.99mm ~ 24.99mm) |
Datasheet | Datasheet |
Category | Opening Size 0.787" ~ 0.984" (19.99mm ~ 24.99mm) |
Manufacturer HellermannTyton | Mounting Type Stud Mount, Fastener |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Length 2.402" (61.00mm) |
Type Clip, C-Type | Height 1.563" (39.70mm) |
Type Attributes Hinged, Locking | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49577 € | 495,77 € |
| Unit Price without VAT: | 0,49577 € |
|---|---|
| Unit Price with VAT: | 0,58997 € |

