
156-02917 | |
|---|---|
DigiKey Part Number | 1436-156-02917-ND |
Manufacturer | |
Manufacturer Product Number | 156-02917 |
Description | STUD MOUNT TO MOC CLIP, 26MM CLI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Stud Mount, Fastener 0.906" ~ 1.142" (23.00mm ~ 29.00mm) |
Datasheet | Datasheet |
Category | Opening Size 0.906" ~ 1.142" (23.00mm ~ 29.00mm) |
Manufacturer HellermannTyton | Mounting Type Stud Mount, Fastener |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Length 2.386" (60.60mm) |
Type Clip, C-Type | Height 1.642" (41.70mm) |
Type Attributes Open | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44246 € | 442,46 € |
| Unit Price without VAT: | 0,44246 € |
|---|---|
| Unit Price with VAT: | 0,52653 € |

