
156-02916 | |
|---|---|
DigiKey Part Number | 1436-156-02916-ND |
Manufacturer | |
Manufacturer Product Number | 156-02916 |
Description | STUD MOUNT TO MOC CLIP, 22MM CLI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Stud Mount, Fastener 0.787" ~ 0.984" (19.99mm ~ 24.99mm) |
Datasheet | Datasheet |
Category | Opening Size 0.787" ~ 0.984" (19.99mm ~ 24.99mm) |
Manufacturer HellermannTyton | Mounting Type Stud Mount, Fastener |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Length 2.228" (56.60mm) |
Type Clip, C-Type | Height 1.543" (39.20mm) |
Type Attributes Open | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38628 € | 386,28 € |
| Unit Price without VAT: | 0,38628 € |
|---|---|
| Unit Price with VAT: | 0,45967 € |

