
156-02901 | |
|---|---|
DigiKey Part Number | 1436-156-02901-ND |
Manufacturer | |
Manufacturer Product Number | 156-02901 |
Description | STUD MOUNT TO LOC LOCKING CLAMP, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Stud Mount, Fastener 0.787" ~ 0.984" (19.99mm ~ 24.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.787" ~ 0.984" (19.99mm ~ 24.99mm) | |
Mounting Type | Stud Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.531" (38.89mm) | |
Width | - | |
Height | 2.205" (56.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66142 € | 661,42 € |
| Unit Price without VAT: | 0,66142 € |
|---|---|
| Unit Price with VAT: | 0,78709 € |

