
156-02885 | |
---|---|
DigiKey Part Number | 1436-156-02885-ND |
Manufacturer | |
Manufacturer Product Number | 156-02885 |
Description | CBL CLIP C-TYPE BLACK STUD MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Stud Mount, Fastener 0.910" ~ 1.140" (23.11mm ~ 28.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.910" ~ 1.140" (23.11mm ~ 28.96mm) | |
Mounting Type | Stud Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.610" (40.89mm) | |
Width | - | |
Height | 2.190" (55.63mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,47678 € | 953,56 € |
Unit Price without VAT: | 0,47678 € |
---|---|
Unit Price with VAT: | 0,56737 € |