
156-02884 | |
|---|---|
DigiKey Part Number | 1436-156-02884-ND |
Manufacturer | |
Manufacturer Product Number | 156-02884 |
Description | CBL CLIP C-TYPE BLACK STUD MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Stud Mount, Fastener 0.790" ~ 0.980" (20.07mm ~ 24.89mm) |
Datasheet | Datasheet |
Category | Mounting Type Stud Mount, Fastener |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Length 1.440" (36.58mm) |
Type Clip, C-Type | Height 2.030" (51.56mm) |
Opening Size 0.790" ~ 0.980" (20.07mm ~ 24.89mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48471 € | 969,42 € |
| Unit Price without VAT: | 0,48471 € |
|---|---|
| Unit Price with VAT: | 0,57680 € |

