
156-02882 | |
|---|---|
DigiKey Part Number | 1436-156-02882-ND |
Manufacturer | |
Manufacturer Product Number | 156-02882 |
Description | CBL CLIP C-TYPE BLACK STUD MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Stud Mount, Fastener 0.550" ~ 0.720" (13.97mm ~ 18.29mm) |
Datasheet | Datasheet |
Category | Mounting Type Stud Mount, Fastener |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Length 1.020" (25.91mm) |
Type Clip, C-Type | Height 1.730" (43.94mm) |
Opening Size 0.550" ~ 0.720" (13.97mm ~ 18.29mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44184 € | 883,68 € |
| Unit Price without VAT: | 0,44184 € |
|---|---|
| Unit Price with VAT: | 0,52579 € |

