
156-02879 | |
|---|---|
DigiKey Part Number | 1436-156-02879-ND |
Manufacturer | |
Manufacturer Product Number | 156-02879 |
Description | CBL CLIP C-TYPE BLACK STUD MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Stud Mount, Fastener 0.370" ~ 0.450" (9.40mm ~ 11.43mm) |
Datasheet | Datasheet |
Category | Mounting Type Stud Mount, Fastener |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Length 0.770" (19.56mm) |
Type Clip, C-Type | Height 1.500" (38.10mm) |
Opening Size 0.370" ~ 0.450" (9.40mm ~ 11.43mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45838 € | 916,76 € |
| Unit Price without VAT: | 0,45838 € |
|---|---|
| Unit Price with VAT: | 0,54547 € |

