
156-02837 | |
|---|---|
DigiKey Part Number | 1436-156-02837-ND |
Manufacturer | |
Manufacturer Product Number | 156-02837 |
Description | DUAL CLIP STUD MOUNT TO MOC CLIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Stud Mount, Fastener 0.906" ~ 1.142" (23.00mm ~ 29.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Open | |
Opening Size | 0.906" ~ 1.142" (23.00mm ~ 29.00mm) | |
Mounting Type | Stud Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 3.748" (95.20mm) | |
Width | - | |
Height | 1.642" (41.70mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66409 € | 664,09 € |
| Unit Price without VAT: | 0,66409 € |
|---|---|
| Unit Price with VAT: | 0,79027 € |

