


156-02723 | |
|---|---|
DigiKey Part Number | 1436-156-02723-ND |
Manufacturer | |
Manufacturer Product Number | 156-02723 |
Description | CBL CLAMP P-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Adhesive 0.500" ~ 0.770" (12.70mm ~ 19.56mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB |
Type Attributes Ratchet, Ribbed | Adhesive Acrylic |
Opening Size 0.500" ~ 0.770" (12.70mm ~ 19.56mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,52000 € | 15,20 € |
| 25 | 1,42400 € | 35,60 € |
| 50 | 1,35620 € | 67,81 € |
| 100 | 1,29130 € | 129,13 € |
| 250 | 1,21040 € | 302,60 € |
| 500 | 1,15260 € | 576,30 € |
| 1.000 | 1,09759 € | 1.097,59 € |
| 2.500 | 1,02890 € | 2.572,25 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |



