Cable Clamp, P-Type Black Fir Tree 1.420" ~ 2.000" (36.07mm ~ 50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-02721

DigiKey Part Number
1436-156-02721-ND
Manufacturer
Manufacturer Product Number
156-02721
Description
CBL CLAMP P-TYPE BLACK FIR TREE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fir Tree 1.420" ~ 2.000" (36.07mm ~ 50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Ratchet, Ribbed
Opening Size
1.420" ~ 2.000" (36.07mm ~ 50.80mm)
Mounting Type
Fir Tree
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.370" (34.80mm)
Width
1.370" (34.80mm)
Height
-
Panel Hole Size
0.350" x 0.670" (8.89mm x 17.02mm), Rectangular
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.020" ~ 0.270" (0.51mm ~ 6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,56700 €15,67 €
251,46880 €36,72 €
501,39860 €69,93 €
1001,33180 €133,18 €
2501,24836 €312,09 €
5001,18874 €594,37 €
1.0001,13202 €1.132,02 €
2.5001,06119 €2.652,98 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €