
156-02720 | |
|---|---|
DigiKey Part Number | 1436-156-02720-ND |
Manufacturer | |
Manufacturer Product Number | 156-02720 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Panel Hole Size 0.350" x 0.670" (8.89mm x 17.02mm), Rectangular |
Type Attributes Ratchet, Ribbed | Material Flammability Rating UL94 HB |
Opening Size 0.760" ~ 1.420" (19.30mm ~ 36.07mm) | Panel Thickness 0.020" ~ 0.270" (0.51mm ~ 6.86mm) |
Mounting Type Fir Tree | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,50500 € | 15,05 € |
| 25 | 1,41120 € | 35,28 € |
| 50 | 1,34360 € | 67,18 € |
| 100 | 1,27940 € | 127,94 € |
| 250 | 1,19920 € | 299,80 € |
| 500 | 1,14194 € | 570,97 € |
| 1.000 | 1,08744 € | 1.087,44 € |
| 2.500 | 1,01940 € | 2.548,50 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

