Cable Clamp, P-Type Black Fir Tree 0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-02711

DigiKey Part Number
1436-156-02711-ND
Manufacturer
Manufacturer Product Number
156-02711
Description
CBL CLAMP P-TYPE BLACK FIR TREE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fir Tree 0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Black
Packaging
Bulk
Length
1.370" (34.80mm)
Part Status
Active
Width
1.370" (34.80mm)
Type
Clamp, P-Type
Panel Hole Size
0.280" x 0.470" (7.11mm x 11.94mm), Rectangular
Type Attributes
Ratchet, Ribbed
Material Flammability Rating
UL94 HB
Opening Size
0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Panel Thickness
0.020" ~ 0.270" (0.51mm ~ 6.86mm)
Mounting Type
Fir Tree
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,91425 €182,85 €
Unit Price without VAT:0,91425 €
Unit Price with VAT:1,08796 €