
156-02687 | |
|---|---|
DigiKey Part Number | 1436-156-02687-ND |
Manufacturer | |
Manufacturer Product Number | 156-02687 |
Description | 2-PIECE CABLE TIE/SCREW MOUNT, 8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Screw Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyphenylene Sulfide (PPS) | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,83001 € | 8.490,03 € |
| Unit Price without VAT: | 2,83001 € |
|---|---|
| Unit Price with VAT: | 3,36771 € |


