
156-02648 | |
|---|---|
DigiKey Part Number | 1436-156-02648-ND |
Manufacturer | |
Manufacturer Product Number | 156-02648 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Panel Hole Size 0.280" x 0.470" (7.11mm x 11.94mm), Rectangular |
Type Attributes Ratchet, Ribbed | Material Flammability Rating UL94 HB |
Opening Size 1.420" ~ 2.000" (36.07mm ~ 50.80mm) | Panel Thickness 0.020" ~ 0.500" (0.51mm ~ 12.70mm) |
Mounting Type Fir Tree | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,22575 € | 245,15 € |
| Unit Price without VAT: | 1,22575 € |
|---|---|
| Unit Price with VAT: | 1,45864 € |

