
156-02642 | |
|---|---|
DigiKey Part Number | 1436-156-02642-ND |
Manufacturer | |
Manufacturer Product Number | 156-02642 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Ratchet, Ribbed | |
Opening Size | 0.760" ~ 1.420" (19.30mm ~ 36.07mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.370" (34.80mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.350" x 0.670" (8.89mm x 17.02mm), Rectangular | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.270" (0.51mm ~ 6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45700 € | 14,57 € |
| 25 | 1,36560 € | 34,14 € |
| 50 | 1,30040 € | 65,02 € |
| 100 | 1,23810 € | 123,81 € |
| 250 | 1,16060 € | 290,15 € |
| 500 | 1,10520 € | 552,60 € |
| 1.000 | 1,05244 € | 1.052,44 € |
| 2.500 | 0,98659 € | 2.466,47 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

