
156-02630 | |
|---|---|
DigiKey Part Number | 1436-156-02630-ND |
Manufacturer | |
Manufacturer Product Number | 156-02630 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 0.500" ~ 0.770" (12.70mm ~ 19.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Ratchet, Ribbed | |
Opening Size | 0.500" ~ 0.770" (12.70mm ~ 19.56mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.370" (34.80mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.350" (8.89mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.500" (0.51mm ~ 12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 1,06240 € | 26,56 € |
| 50 | 1,01160 € | 50,58 € |
| 100 | 0,96330 € | 96,33 € |
| 250 | 0,90288 € | 225,72 € |
| 500 | 0,85976 € | 429,88 € |
| 1.000 | 0,81871 € | 818,71 € |
| 2.500 | 0,76748 € | 1.918,70 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

