
156-02622 | |
|---|---|
DigiKey Part Number | 1436-156-02622-ND |
Manufacturer | |
Manufacturer Product Number | 156-02622 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 0.240" ~ 0.540" (6.10mm ~ 13.72mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Panel Hole Size 0.350" x 0.670" (8.89mm x 17.02mm), Rectangular |
Type Attributes Ratchet, Ribbed | Material Flammability Rating UL94 HB |
Opening Size 0.240" ~ 0.540" (6.10mm ~ 13.72mm) | Panel Thickness 0.020" ~ 0.270" (0.51mm ~ 6.86mm) |
Mounting Type Fir Tree | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,04344 € | 260,86 € |
| Unit Price without VAT: | 1,04344 € |
|---|---|
| Unit Price with VAT: | 1,24169 € |

