
156-02592 | |
|---|---|
DigiKey Part Number | 1436-156-02592-ND |
Manufacturer | |
Manufacturer Product Number | 156-02592 |
Description | CBL TIE LOCKING GRAY 120LB 0.89" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 4.13" (104.90mm) 0.800" (20.32mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.800" (20.32mm) |
Manufacturer HellermannTyton | Length - Actual 0.074' (22.61mm, 0.89") |
Packaging Bulk | Mounting Type Push Mount, Fir Tree |
Part Status Active | Tensile Strength 120 lbs (54.43 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA46), Nylon 4/6 |
Length - Approximate 1" | Color Gray |
Bundle Diameter 4.13" (104.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15401 € | 1.154,01 € |
| Unit Price without VAT: | 1,15401 € |
|---|---|
| Unit Price with VAT: | 1,37327 € |

