
156-02359 | |
|---|---|
DigiKey Part Number | 1436-156-02359-ND |
Manufacturer | |
Manufacturer Product Number | 156-02359 |
Description | CBL CLIP C-TYPE BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 0.550" ~ 0.720" (13.97mm ~ 18.29mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 2.420" (61.47mm) |
Packaging Bulk | Height 1.610" (40.89mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, C-Type | Features Heat Stabilized, Impact Modified, UV Stabilized |
Type Attributes Open | Base Product Number |
Opening Size 0.550" ~ 0.720" (13.97mm ~ 18.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47197 € | 471,97 € |
| Unit Price without VAT: | 0,47197 € |
|---|---|
| Unit Price with VAT: | 0,56164 € |

