
156-02341 | |
|---|---|
DigiKey Part Number | 1436-156-02341-ND |
Manufacturer | |
Manufacturer Product Number | 156-02341 |
Description | MOC CLIP TO MOC CLIP, 10 MM, 26 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 0.374" ~ 0.453" (9.50mm ~ 11.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Open | |
Opening Size | 0.374" ~ 0.453" (9.50mm ~ 11.50mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.189" (55.60mm) | |
Width | - | |
Height | 1.614" (41.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41801 € | 836,02 € |
| Unit Price without VAT: | 0,41801 € |
|---|---|
| Unit Price with VAT: | 0,49743 € |

