Cable Clip, C-Type Black 0.374" ~ 0.453" (9.50mm ~ 11.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-02339

DigiKey Part Number
1436-156-02339-ND
Manufacturer
Manufacturer Product Number
156-02339
Description
MOC CLIP TO MOC CLIP, 10 MM, 22
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black 0.374" ~ 0.453" (9.50mm ~ 11.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Opening Size
0.374" ~ 0.453" (9.50mm ~ 11.50mm)
Manufacturer
HellermannTyton
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Black
Packaging
Bulk
Length
2.031" (51.60mm)
Part Status
Active
Width
0.472" (12.00mm)
Type
Clip, C-Type
Height
1.437" (36.50mm)
Type Attributes
Open
Material Flammability Rating
UL94 HB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €