
156-02337 | |
|---|---|
DigiKey Part Number | 1436-156-02337-ND |
Manufacturer | |
Manufacturer Product Number | 156-02337 |
Description | MOC CLIP TO MOC CLIP, 10 MM, 16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 0.374" ~ 0.453" (9.50mm ~ 11.50mm) |
Datasheet | Datasheet |
Category | Opening Size 0.374" ~ 0.453" (9.50mm ~ 11.50mm) |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 1.732" (44.00mm) |
Part Status Active | Height 1.012" (25.70mm) |
Type Clip, C-Type | Material Flammability Rating UL94 HB |
Type Attributes Open |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

