Cable Clip, C-Type Black 0.240" ~ 0.310" (6.10mm ~ 7.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-02307

DigiKey Part Number
1436-156-02307-ND
Manufacturer
Manufacturer Product Number
156-02307
Description
CBL CLIP C-TYPE BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black 0.240" ~ 0.310" (6.10mm ~ 7.87mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Open
Opening Size
0.240" ~ 0.310" (6.10mm ~ 7.87mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Color
Black
Length
1.250" (31.75mm)
Width
-
Height
0.680" (17.27mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Modified, UV Stabilized
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,38748 €774,96 €
Manufacturers Standard Package
Unit Price without VAT:0,38748 €
Unit Price with VAT:0,46110 €