
156-02265 | |
|---|---|
DigiKey Part Number | 1436-156-02265-ND |
Manufacturer | |
Manufacturer Product Number | 156-02265 |
Description | CBL TIE LOCKING BLACK 50LB 7.95" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.15" (80.00mm) 0.694" (17.63mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 3.15" (80.00mm) | |
Width | 0.694" (17.63mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,29035 € | 3.484,20 € |
| Unit Price without VAT: | 0,29035 € |
|---|---|
| Unit Price with VAT: | 0,34552 € |

