
156-02254 | |
|---|---|
DigiKey Part Number | 1436-156-02254-ND |
Manufacturer | |
Manufacturer Product Number | 156-02254 |
Description | CBL TIE LOCKING BLACK 50LB 0.67" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.45" (11.43mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 0.75" | |
Bundle Diameter | 0.45" (11.43mm) | |
Width | - | |
Length - Actual | 0.056' (17.02mm, 0.67") | |
Mounting Type | Swivel Clip Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33356 € | 667,12 € |
| Unit Price without VAT: | 0,33356 € |
|---|---|
| Unit Price with VAT: | 0,39694 € |

