Standard, Locking Black 0.86" (22.00mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-02246

DigiKey Part Number
1436-156-02246-ND
Manufacturer
Manufacturer Product Number
156-02246
Description
CBL TIE LOCKING BLACK 50LB 1.29"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.86" (22.00mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.108' (32.77mm, 1.29")
Manufacturer
HellermannTyton
Mounting Type
Swivel Clip Mount
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Features
Heat Stabilized, Impact Modified, UV Stabilized
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
1.25"
Base Product Number
Bundle Diameter
0.86" (22.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,42538 €425,38 €
2.0000,40508 €810,16 €
3.0000,39365 €1.180,95 €
5.0000,37972 €1.898,60 €
7.0000,37082 €2.595,74 €
10.0000,36161 €3.616,10 €
Manufacturers Standard Package
Unit Price without VAT:0,42538 €
Unit Price with VAT:0,50620 €