
156-02232 | |
|---|---|
DigiKey Part Number | 1436-156-02232-ND |
Manufacturer | |
Manufacturer Product Number | 156-02232 |
Description | CBL TIE LOCKING BEIGE 50LB 0.80" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Beige 1.97" (50.00mm) 0.920" (23.37mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 0.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.920" (23.37mm) | |
Length - Actual | 0.067' (20.32mm, 0.80") | |
Mounting Type | Stud Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Material | Polyaryletherketone (PAEK) | |
Color | Beige | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,36496 € | 4.094,88 € |
| Unit Price without VAT: | 1,36496 € |
|---|---|
| Unit Price with VAT: | 1,62430 € |

