
156-02109 | |
|---|---|
DigiKey Part Number | 1436-156-02109-ND |
Manufacturer | |
Manufacturer Product Number | 156-02109 |
Description | CBL CLIP C-TYPE BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 0.510" ~ 0.620" (12.95mm ~ 15.75mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 1.860" (47.24mm) |
Packaging Bulk | Height 0.940" (23.88mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, C-Type | Features Heat Stabilized, Impact Modified, UV Stabilized |
Type Attributes Open | Base Product Number |
Opening Size 0.510" ~ 0.620" (12.95mm ~ 15.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40707 € | 814,14 € |
| Unit Price without VAT: | 0,40707 € |
|---|---|
| Unit Price with VAT: | 0,48441 € |

