
156-02033 | |
|---|---|
DigiKey Part Number | 1436-156-02033-ND |
Manufacturer | |
Manufacturer Product Number | 156-02033 |
Description | CBL CLIP C-TYPE BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 0.310" ~ 0.390" (7.87mm ~ 9.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Open | |
Opening Size | 0.310" ~ 0.390" (7.87mm ~ 9.91mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Color | Black | |
Length | 1.280" (32.51mm) | |
Width | - | |
Height | 0.680" (17.27mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38748 € | 774,96 € |
| Unit Price without VAT: | 0,38748 € |
|---|---|
| Unit Price with VAT: | 0,46110 € |

