
156-01927 | |
|---|---|
DigiKey Part Number | 1436-156-01927-ND |
Manufacturer | |
Manufacturer Product Number | 156-01927 |
Description | CBL CLIP C-TYPE BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 0.160" ~ 0.220" (4.06mm ~ 5.59mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Height 0.520" (13.21mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, C-Type | Features Heat Stabilized, Impact Modified, UV Stabilized |
Type Attributes Open | Base Product Number |
Opening Size 0.160" ~ 0.220" (4.06mm ~ 5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37503 € | 750,06 € |
| Unit Price without VAT: | 0,37503 € |
|---|---|
| Unit Price with VAT: | 0,44629 € |

