
156-01889 | |
|---|---|
DigiKey Part Number | 1436-156-01889-ND |
Manufacturer | |
Manufacturer Product Number | 156-01889 |
Description | CBL CLIP C-TYPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 4.447" ~ 0.620" (112.95mm ~ 15.75mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 1.960" (49.78mm) |
Packaging Bulk | Height 1.310" (33.27mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, C-Type | Features Heat Stabilized, Impact Modified, UV Stabilized |
Type Attributes Hinged, Locking | Base Product Number |
Opening Size 4.447" ~ 0.620" (112.95mm ~ 15.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47922 € | 479,22 € |
| Unit Price without VAT: | 0,47922 € |
|---|---|
| Unit Price with VAT: | 0,57027 € |

