
156-01813 | |
|---|---|
DigiKey Part Number | 1436-156-01813-ND |
Manufacturer | |
Manufacturer Product Number | 156-01813 |
Description | CBL TIE LOCKING BLACK 50LB 0.46" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.31" (7.87mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 0.5" | |
Bundle Diameter | 0.31" (7.87mm) | |
Width | - | |
Length - Actual | 0.038' (11.68mm, 0.46") | |
Mounting Type | Swivel Clip Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24134 € | 603,35 € |
| Unit Price without VAT: | 0,24134 € |
|---|---|
| Unit Price with VAT: | 0,28719 € |

