Standard, Locking Black 1.38" (35.00mm) 0.130" (3.30mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-01797

DigiKey Part Number
1436-156-01797-ND
Manufacturer
Manufacturer Product Number
156-01797
Description
CBL TIE LOCKING BLACK 30LB 5.70"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.130" (3.30mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.130" (3.30mm)
Manufacturer
HellermannTyton
Length - Actual
0.475' (144.78mm, 5.70")
Packaging
Bulk
Mounting Type
Edge Clip
Part Status
Active
Tensile Strength
30 lbs (13.61 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
5.75"
Color
Black
Bundle Diameter
1.38" (35.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,79836 €399,18 €
1.0000,76024 €760,24 €
1.5000,73881 €1.108,21 €
2.5000,71267 €1.781,67 €
3.5000,69596 €2.435,86 €
5.0000,67868 €3.393,40 €
Manufacturers Standard Package
Unit Price without VAT:0,79836 €
Unit Price with VAT:0,95005 €