
156-01795 | |
|---|---|
DigiKey Part Number | 1436-156-01795-ND |
Manufacturer | |
Manufacturer Product Number | 156-01795 |
Description | CBL TIE LOCKING BLACK 50LB 1' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.80" (45.72mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Bundle Diameter 1.80" (45.72mm) |
Manufacturer HellermannTyton | Length - Actual 1.000' (304.80mm) |
Packaging Bulk | Mounting Type Edge Clip |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 12" | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35574 € | 889,35 € |
| Unit Price without VAT: | 0,35574 € |
|---|---|
| Unit Price with VAT: | 0,42333 € |

