
156-01783 | |
|---|---|
DigiKey Part Number | 1436-156-01783-ND |
Manufacturer | |
Manufacturer Product Number | 156-01783 |
Description | CBL TIE LOCKING BLACK 50LB 0.44" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.27" (6.86mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 0.5" | |
Bundle Diameter | 0.27" (6.86mm) | |
Width | - | |
Length - Actual | 0.037' (11.18mm, 0.44") | |
Mounting Type | Swivel Clip Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32266 € | 645,32 € |
| Unit Price without VAT: | 0,32266 € |
|---|---|
| Unit Price with VAT: | 0,38397 € |

